345-052-540-108

Heilind Number:EDA345-052-540-108
Manufacturer:EDAC
Manufacturer Number:345-052-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-108

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 52 positions, ensuring reliable contact and signal transmission. The UL 94V-0 Thermoplastic Polyester housing material provides exceptional durability, while the Copper Alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for precise PCB assembly. Its straight mount orientation allows for easy installation, and a wide operating temperature range of -40 to 105 °C ensures dependable performance in various environments. Upgrade your circuitry with this essential component, ideal for a range of applications in the electronics industry.