345-052-540-158

Heilind Number:EDA345-052-540-158
Manufacturer:EDAC
Manufacturer Number:345-052-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-158

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration in your PCB assembly, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration, it offers 52 positions for optimal connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inch and a row spacing of .2 inch, it allows for efficient PCB layout. Its straight mount orientation enables easy installation. Operating in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Upgrade your setup with this essential component for seamless data transmission.