345-052-540-188

Heilind Number:EDA345-052-540-188
Manufacturer:EDAC
Manufacturer Number:345-052-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-188

Detailed Description

Enhance connectivity in your electronic devices with this sleek 52-position Board To Board PCB Connector. Designed for optimal performance, the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a contact material of high-quality Copper Alloy, you can trust in reliable signal transmission. The connector features a single row layout with a .1-inch pitch and .2-inch row spacing, allowing for seamless integration on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your setup with this essential component for efficient and secure connections.