345-052-540-203

Heilind Number:EDA345-052-540-203
Manufacturer:EDAC
Manufacturer Number:345-052-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 52 positions across 2 rows, it ensures seamless data transmission in any electronic setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity. The green connector, with a pitch of .1 inches and row spacing of .2 inches, offers precise alignment on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for versatile applications. With a straight mount orientation, it facilitates easy installation, making it a must-have component for your electronic projects.