345-052-540-207

Heilind Number:EDA345-052-540-207
Manufacturer:EDAC
Manufacturer Number:345-052-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-207

Detailed Description

Enhance connectivity within your circuit board with our 52-position green board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance in demanding environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it allows for efficient signal transmission. The straight mount orientation and dual-row configuration simplify installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Trust in this high-quality connector to streamline your PCB connections with precision and durability.