345-052-540-212

Heilind Number:EDA345-052-540-212
Manufacturer:EDAC
Manufacturer Number:345-052-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-212

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, ideal for streamlined electronic setups. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the copper alloy contact material guarantees reliable conductivity. With 52 positions spread across 2 rows, this connector offers ample flexibility for your PCB layout. The .1-inch pitch and .2-inch row spacing allow for precise integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.