345-052-540-258

Heilind Number:EDA345-052-540-258
Manufacturer:EDAC
Manufacturer Number:345-052-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows and a total of 52 positions, it offers optimal versatility for your PCB layout. The 0.1-inch pitch and 0.2-inch row spacing ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in extreme conditions. Upgrade your connectivity solutions with this essential component.