345-052-540-403

Heilind Number:EDA345-052-540-403
Manufacturer:EDAC
Manufacturer Number:345-052-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-403

Detailed Description

Enhance your PCB connections with our green Card Edge Connector, featuring a robust UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row layout and 52 positions, this connector offers efficient power transfer at an amperage of 3A. Crafted with durable Copper Alloy contacts and a pitch of .1 inches, it ensures secure and seamless board-to-board connectivity. Designed for straight mount orientation and operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for various industrial applications. Upgrade your devices with this essential component for optimal connectivity.