345-052-540-407

Heilind Number:EDA345-052-540-407
Manufacturer:EDAC
Manufacturer Number:345-052-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a total of 52 positions in a single row layout, it offers seamless and efficient connectivity for your PCB needs. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inches, it's optimized for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Trust in its straight mount orientation for easy installation and a perfect fit every time. Elevate your PCB assembly experience with this essential connector.