345-052-540-412

Heilind Number:EDA345-052-540-412
Manufacturer:EDAC
Manufacturer Number:345-052-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-412

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. Its 52 positions offer ample room for seamless data transmission, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted with precision, the Copper Alloy contacts guarantee reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector is perfect for streamlined installations. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Upgrade your setup with this Straight-mount Card Edge Connector and experience enhanced connectivity like never before.