345-052-540-488

Heilind Number:EDA345-052-540-488
Manufacturer:EDAC
Manufacturer Number:345-052-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-488

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 52 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts deliver optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer convenient installation. Whether for commercial or industrial applications, this green-colored connector, with a straight mount orientation, is a must-have for your connectivity needs. Trust in its quality and streamline your PCB connections effortlessly.