345-052-540-503

Heilind Number:EDA345-052-540-503
Manufacturer:EDAC
Manufacturer Number:345-052-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-503

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient green board-to-board PCB connector. Designed with precision, it features 52 positions spread across two rows, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers convenient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for optimal performance and secure connections in your electronic assemblies.