345-052-540-504

Heilind Number:EDA345-052-540-504
Manufacturer:EDAC
Manufacturer Number:345-052-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a vibrant green color, it offers a sleek and visually appealing addition to your circuit boards. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector ensures durability and reliable performance. With two rows and a pitch of .1 inch, it allows for seamless integration into your PCB layout. The 52 positions offer ample room for multiple connections, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.