345-052-540-512

Heilind Number:EDA345-052-540-512
Manufacturer:EDAC
Manufacturer Number:345-052-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-512

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 52 positions and 2 rows, allowing for seamless integration within your PCB layout. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Each contact is made from Copper Alloy, guaranteeing optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your PCB design with this essential connector.