345-052-540-602

Heilind Number:EDA345-052-540-602
Manufacturer:EDAC
Manufacturer Number:345-052-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. With a vibrant green color and a sleek straight mount orientation, this connector boasts 52 positions on a single row, offering ample space for seamless board-to-board connections. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all environments. Each contact is meticulously designed with copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for precise and efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.