345-052-540-604

Heilind Number:EDA345-052-540-604
Manufacturer:EDAC
Manufacturer Number:345-052-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-604

Detailed Description

Enhance your PCB connections with our versatile Board to Board PCB Connector, designed for seamless integration in your electronic setups. With a sleek green color and a robust UL 94V-0 Thermoplastic Polyester housing, durability is guaranteed. Its copper alloy contact material ensures reliable conductivity, while the 1-row design with 52 positions allows for efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer precise connectivity, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions today with this high-performance connector.