345-052-540-608

Heilind Number:EDA345-052-540-608
Manufacturer:EDAC
Manufacturer Number:345-052-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 52 positions, ensuring optimal signal transmission. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity. Its housing, made of UL 94V-0 Thermoplastic Polyester, offers robust protection. With a pitch of .1 in and row spacing of .2 in, this connector provides precise alignment. Engineered for convenience, it features a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications. Elevate your PCB assembly with this essential component.