345-052-540-658

Heilind Number:EDA345-052-540-658
Manufacturer:EDAC
Manufacturer Number:345-052-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-658

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connectors, featuring 52 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, these connectors ensure reliable performance. With a pitch of .1 inches and straight mount orientation, they offer easy installation on your board. Operating efficiently in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Upgrade your connectivity solutions with these Green connectors, designed for optimal performance.