345-052-540-803

Heilind Number:EDA345-052-540-803
Manufacturer:EDAC
Manufacturer Number:345-052-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-803

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this green connector features 52 positions across 2 rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, while copper alloy contacts provide optimal conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Trust in our connector to streamline your PCB connections with its straight mount orientation and impeccable performance. Elevate your connectivity solutions with this essential component.