345-052-540-804

Heilind Number:EDA345-052-540-804
Manufacturer:EDAC
Manufacturer Number:345-052-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-804

Detailed Description

Enhance connectivity within your electronic devices with this 52-position Green Board-to-Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it ensures consistent functionality even in demanding environments. Its straight mount orientation and dual-row design make it easy to install, providing efficient and secure connections for your PCB boards. Trust in this high-quality connector for seamless data transmission and power delivery in all your electronic applications.