345-052-540-807

Heilind Number:EDA345-052-540-807
Manufacturer:EDAC
Manufacturer Number:345-052-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-807

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board connector. Featuring a vibrant green color, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows and a total of 52 positions, this connector offers ample space for seamless signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronic systems with this reliable and efficient connector.