345-052-540-808

Heilind Number:EDA345-052-540-808
Manufacturer:EDAC
Manufacturer Number:345-052-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-540-808

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless signal transmission. Featuring a vibrant green hue, it adds a pop of color to your setup while delivering exceptional functionality. With an amperage of 3A and contact material made of durable copper alloy, it ensures reliable power delivery. The UL 94V-0 thermoplastic polyester housing guarantees safety and durability, even in challenging environments. Boasting 52 positions across two rows, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your projects. Elevate your connectivity game with this essential component.