MS3450W36-10SX L/C

Heilind Number:EDA345-052-541-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3450W36-10SX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3450W36-10SX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed with precision, this connector features 52 positions in a single row, allowing for seamless integration on your circuit board. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is crafted with copper alloy for optimal conductivity, with a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector guarantees reliable performance in diverse environments. Upgrade your electronic connections with this essential component.