345-052-541-102

Heilind Number:EDA345-052-541-102
Manufacturer:EDAC
Manufacturer Number:345-052-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-102

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 52 positions in a single row, allowing for efficient data transfer within your electronic devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Choose this Straight mount orientation connector in vibrant Green color for a visually appealing and efficient solution. Ideal for a range of applications, it is a must-have component for your projects.