345-052-541-107

Heilind Number:EDA345-052-541-107
Manufacturer:EDAC
Manufacturer Number:345-052-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a striking Green hue. Designed for seamless integration, it features a single row with 52 positions, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers ease of installation, making it a versatile choice for your connectivity needs. Ideal for demanding environments, this connector is a valuable addition to any electronic setup. Elevate your PCB connections with this essential component.