345-052-541-112

Heilind Number:EDA345-052-541-112
Manufacturer:EDAC
Manufacturer Number:345-052-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-112

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, it features 52 positions in a single row, ensuring seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in harsh environments. With a contact material of high-quality Copper Alloy and a pitch of .1 inch, it enables efficient signal transmission. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for seamless and reliable connections.