345-052-541-201

Heilind Number:EDA345-052-541-201
Manufacturer:EDAC
Manufacturer Number:345-052-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With two rows and a total of 52 positions, it offers ample space for efficient data transfer. Crafted with precision, the contact material is made of Copper Alloy, ensuring optimal conductivity. The connector's pitch of .1 inch and row spacing of .2 inch allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your electronic setup with this essential component for seamless and secure connectivity.