345-052-541-258

Heilind Number:EDA345-052-541-258
Manufacturer:EDAC
Manufacturer Number:345-052-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, its 52 positions and two rows facilitate efficient data transmission, while the copper alloy contacts ensure reliable conductivity. The UL 94V-0 thermoplastic polyester housing guarantees durability, making it suitable for a wide range of applications. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Its straight mount orientation further simplifies installation, while the vibrant green color adds a touch of visual appeal. Trust in this connector to optimize performance and streamline connectivity in your projects.