345-052-541-288

Heilind Number:EDA345-052-541-288
Manufacturer:EDAC
Manufacturer Number:345-052-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-288

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connector in vibrant Green. Designed for high-performance applications, this connector features 52 positions across 2 rows, ensuring seamless data transfer. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, offering robust protection. Each contact is made from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Upgrade your setup with this Straight mount orientation connector, essential for seamless electronic integration.