345-052-541-412

Heilind Number:EDA345-052-541-412
Manufacturer:EDAC
Manufacturer Number:345-052-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-412

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, boasting a sleek Green design with a single row for effortless installation. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and longevity. Featuring 52 positions and a precise .1-inch pitch, it guarantees seamless data transmission between boards. The Copper Alloy contact material guarantees reliable conductivity, while the Straight mount orientation simplifies assembly. Designed for versatility, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.