345-052-541-458

Heilind Number:EDA345-052-541-458
Manufacturer:EDAC
Manufacturer Number:345-052-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-458

Detailed Description

Enhance connectivity in your electronic projects with this green Board To Board PCB Connector. Designed for seamless integration, it features 52 positions with a single row, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in a temperature range of -40 to 105°C, this connector is perfect for various applications. Upgrade your setup with this essential component, a must-have in any tech enthusiast's toolkit.