345-052-541-488

Heilind Number:EDA345-052-541-488
Manufacturer:EDAC
Manufacturer Number:345-052-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-488

Detailed Description

Enhance connectivity in your electronic setups with this green Board-To-Board PCB Connector. Designed for seamless integration, it features a single row with 52 positions, ensuring efficient data transmission. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. Its copper alloy contact material and .1-inch pitch provide reliable performance, even in demanding conditions. With a straight mount orientation and a narrow row spacing of .2 inches, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.