345-052-541-502

Heilind Number:EDA345-052-541-502
Manufacturer:EDAC
Manufacturer Number:345-052-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a compact design with two rows, it offers 52 positions for seamless interconnection. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in harsh environments. Made with copper alloy contacts, it guarantees efficient power transfer at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your circuit board assembly with this essential component.