345-052-541-503

Heilind Number:EDA345-052-541-503
Manufacturer:EDAC
Manufacturer Number:345-052-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable signal transfer. With two rows of 52 positions and a .1-inch pitch, it offers ample space for seamless integration on your PCB. The straight mount orientation and .2-inch row spacing facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your system's connectivity with this essential component.