345-052-541-504

Heilind Number:EDA345-052-541-504
Manufacturer:EDAC
Manufacturer Number:345-052-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-504

Detailed Description

Enhance your electronic connections with this sleek Board To Board PCB Connector. Designed for optimal performance, it features 52 positions with a pitch of .1 inches, facilitating seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments. With a contact material of Copper Alloy and a maximum amperage of 3 A, this connector guarantees efficient power transmission. Its straight mount orientation and dual-row configuration make it perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your connectivity needs. Elevate your PCB assembly with this high-quality connector.