345-052-541-512

Heilind Number:EDA345-052-541-512
Manufacturer:EDAC
Manufacturer Number:345-052-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The two-row configuration and 52-position setup offer ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise and efficient board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in our connector to deliver reliable performance. Upgrade your PCB assembly process with this essential component for seamless data transfer and power distribution.