345-052-541-588

Heilind Number:EDA345-052-541-588
Manufacturer:EDAC
Manufacturer Number:345-052-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-588

Detailed Description

Enhance your PCB connections with this efficient Board to Board Card Edge Connector. Designed for optimal performance, it features a total of 52 positions across two rows, ensuring seamless and reliable connectivity. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of high-quality copper alloy, offering excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy and precise installation. Its straight mount orientation further simplifies the setup process. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various applications. Upgrade your system with this essential connector for seamless data transfer and functionality.