345-052-541-603

Heilind Number:EDA345-052-541-603
Manufacturer:EDAC
Manufacturer Number:345-052-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-603

Detailed Description

Enhance connectivity within your circuit board with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row configuration with 52 positions, ensuring efficient signal transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for optimal performance.