345-052-541-604

Heilind Number:EDA345-052-541-604
Manufacturer:EDAC
Manufacturer Number:345-052-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-604

Detailed Description

Elevate your connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a precise pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer between boards. Featuring 52 positions in a single row, it provides ample connectivity options. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various environments. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic systems. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in electronics and beyond. Trust in its quality and performance for seamless board-to-board connections.