345-052-541-658

Heilind Number:EDA345-052-541-658
Manufacturer:EDAC
Manufacturer Number:345-052-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-658

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector boasts 52 positions in a single row, ensuring efficient data transfer. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, guaranteeing optimal conductivity and longevity. The vibrant green color adds a touch of style to your assembly, while the straight mount orientation offers easy installation. With a low amperage of 3A and a pitch of .1 inches, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Trust in its quality performance for seamless connectivity.