345-052-541-688

Heilind Number:EDA345-052-541-688
Manufacturer:EDAC
Manufacturer Number:345-052-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-688

Detailed Description

Enhance your electronic connections with this high-performance PCB connector. Designed for seamless board-to-board integration, it features a single row with 52 positions, allowing for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and stable connectivity. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your system's performance with this essential component.