345-052-541-803

Heilind Number:EDA345-052-541-803
Manufacturer:EDAC
Manufacturer Number:345-052-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 52 positions spread across two rows, ensuring efficient data transmission. The contact material, made of durable copper alloy, guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers superior protection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Choose this connector for robust and dependable card edge connections in your electronic projects.