345-052-541-804

Heilind Number:EDA345-052-541-804
Manufacturer:EDAC
Manufacturer Number:345-052-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-804

Detailed Description

Efficiently connect your PCBs with our 52-position board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in a variety of applications. The copper alloy contacts offer excellent conductivity, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it provides seamless connectivity for your electronic components. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your PCB assembly process with this high-quality component.