345-052-541-807

Heilind Number:EDA345-052-541-807
Manufacturer:EDAC
Manufacturer Number:345-052-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-807

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector in a vibrant green hue. Designed for optimal functionality, it features 52 positions with a durable housing crafted from UL 94V-0 thermoplastic polyester. The copper alloy contact material ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer seamless integration. With a straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.