345-052-541-808

Heilind Number:EDA345-052-541-808
Manufacturer:EDAC
Manufacturer Number:345-052-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek design with two rows and 52 positions, it ensures seamless data and power transmission in your circuit boards. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both reliability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connectivity. The copper alloy contact material and straight mount orientation further enhance its durability and stability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for a wide range of applications in various industries. Upgrade your PCB setups with this essential component and experience superior performance like never before.