345-052-541-858

Heilind Number:EDA345-052-541-858
Manufacturer:EDAC
Manufacturer Number:345-052-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery. Featuring two rows with a pitch of .1 inches and a total of 52 positions, it offers ample connectivity options for your devices. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for efficient data transmission.