345-052-541-878

Heilind Number:EDA345-052-541-878
Manufacturer:EDAC
Manufacturer Number:345-052-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-541-878

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board PCB Connector, designed for seamless integration in your electronic setups. With 52 positions, this connector ensures reliable and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees long-term performance. The green-colored connector, with a pitch of .1 inch and row spacing of .2 inches, offers easy installation on your PCB. Operating smoothly in temperature ranges from -40 to 105°C, it's suitable for various industrial environments. Trust in this connector for secure and high-speed data transfer in your applications.