345-052-542-101

Heilind Number:EDA345-052-542-101
Manufacturer:EDAC
Manufacturer Number:345-052-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-542-101

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and durability. With a single row configuration and 52 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your connections with this essential component.