345-052-542-108

Heilind Number:EDA345-052-542-108
Manufacturer:EDAC
Manufacturer Number:345-052-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-542-108

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The 52-position connector boasts a compact design with a single row layout, perfect for space-saving applications. Crafted with precision, it guarantees reliable power delivery with an amperage of 3 A. The contact material, Copper Alloy, offers high conductivity for seamless data transmission. With a pitch of .1 in and row spacing of .2 in, this connector allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Elevate your connectivity solutions with this essential component.