345-052-542-207

Heilind Number:EDA345-052-542-207
Manufacturer:EDAC
Manufacturer Number:345-052-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-542-207

Detailed Description

Enhance your electronic connections with our Green Card Edge Connector. Designed for efficiency and durability, this connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable performance in any application. With two rows and 52 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various PCB setups. Elevate your connectivity game with this essential component for seamless board-to-board connections.